STMicroelectronics STN6N60M2 N-Channel MOSFET, 5.5 A, 25 V Enhancement, 3-Pin SOT-223 STN6N60M2
- RS Stock No.:
- 204-9959
- Mfr. Part No.:
- STN6N60M2
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$23.67
(exc. GST)
$26.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,225 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.947 | $23.68 |
*price indicative
- RS Stock No.:
- 204-9959
- Mfr. Part No.:
- STN6N60M2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.5A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | SOT-223 | |
| Series | STN6N60M2 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.25Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Power Dissipation Pd | 6W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Width | 6.48mm | |
| Length | 6.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.5A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type SOT-223 | ||
Series STN6N60M2 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.25Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Power Dissipation Pd 6W | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Width 6.48mm | ||
Length 6.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STN6N60M2 Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-223
- Nexperia BUK98150 Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Nexperia BUK98150 Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 BUK98150-55A/CUF
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 PMV25ENEAR
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-223
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-223
