Vishay SiHG052N60EF N-Channel MOSFET, 48 A, 600 V Enhancement, 3-Pin TO-247 SIHG052N60EF-GE3
- RS Stock No.:
- 204-7207
- Mfr. Part No.:
- SIHG052N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$60.03
(exc. GST)
$66.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 August 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $12.006 | $60.03 |
| 125 - 245 | $11.704 | $58.52 |
| 250 + | $11.52 | $57.60 |
*price indicative
- RS Stock No.:
- 204-7207
- Mfr. Part No.:
- SIHG052N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 48A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SiHG052N60EF | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 101nC | |
| Maximum Power Dissipation Pd | 278W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Width | 5.31mm | |
| Height | 20.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 48A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SiHG052N60EF | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 101nC | ||
Maximum Power Dissipation Pd 278W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Width 5.31mm | ||
Height 20.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay SiHG052N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay SiHP052N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay SiHP052N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHP052N60EF-GE3
- IXYS HiperFET 48 A 3-Pin TO-264 IXFK48N60Q3
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R060P7XKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R060P7XKSA1
- Infineon IPA Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPAN60R180CM8XKSA1
