STMicroelectronics SCT N-Channel SiC Power Module, 16 A, 1.2 kV Depletion, 3-Pin Hip-247 SCT20N120AG

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$24.31

(exc. GST)

$26.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 582 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$24.31-
8 - 14$23.971%
15 +$23.343%

*price indicative

Packaging Options:
RS Stock No.:
202-4806
Mfr. Part No.:
SCT20N120AG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

SiC Power Module

Channel Type

N

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Hip-247

Series

SCT

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.52Ω

Channel Mode

Depletion

Maximum Power Dissipation Pd

153W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

45nC

Maximum Gate Source Voltage Vgs

25V

Forward Voltage Vf

3.6V

Maximum Operating Temperature

200°C

Height

15.8mm

Length

10.4mm

Width

4.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The STMicroelectronics Automotive-grade silicon carbide Power MOSFET has very tight variation of on-resistance vs. temperature. It has very high operating temperature capability.

Very fast and robust intrinsic body diode

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy