Vishay SQS484CENW N-Channel MOSFET, 16 A, 40 V Enhancement, 8-Pin PowerPAK 1212 SQS484CENW-T1_GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
200-6850
Mfr. Part No.:
SQS484CENW-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK 1212

Series

SQS484CENW

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

11mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

40nC

Maximum Power Dissipation Pd

62.5W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Height

3.4mm

Length

3.4mm

Width

1.12mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay SQS484CENW-T1_GE3 is a automotive N-channel 40V (D-S) 175°C MOSFET.

TrenchFET power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy