onsemi N-Channel MOSFET, 313 A, 40 V Enhancement, 8-Pin DFN
- RS Stock No.:
- 195-8977
- Mfr. Part No.:
- NVMFSC0D9N04C
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8977
- Mfr. Part No.:
- NVMFSC0D9N04C
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 313A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.87mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 166W | |
| Typical Gate Charge Qg @ Vgs | 86nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 950μm | |
| Height | 6.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 313A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.87mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 166W | ||
Typical Gate Charge Qg @ Vgs 86nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 950μm | ||
Height 6.25mm | ||
Automotive Standard AEC-Q101 | ||
The On Semiconductor dual cool power N-channel MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. In this wettable flank option available for enhanced optical inspection.
Advanced dual−sided cooled packaging
Small footprint for compact design
Ultra low RDS(on) to minimize conduction losses
Low QG and capacitance to minimize driver losses
Related links
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04C
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NTMFSC0D9N04CL
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMTS0D7N04CLTXG
