onsemi NVMYS7D3N04CL Type N-Channel MOSFET, 52 A, 40 V Enhancement, 4-Pin LFPAK

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$1,791.00

(exc. GST)

$1,971.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000$0.597$1,791.00
6000 - 9000$0.582$1,746.00
12000 +$0.573$1,719.00

*price indicative

RS Stock No.:
195-2536
Mfr. Part No.:
NVMYS7D3N04CLTWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

NVMYS7D3N04CL

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

12mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

7nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

38W

Maximum Gate Source Voltage Vgs

20 V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.15mm

Width

4.25 mm

Length

5mm

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance. MOSFET and PPAP capable suitable for automotive applications requiring enhanced board level reliability.

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low Capacitance to Minimize Driver Losses

LFPAK4 Package, Industry Standard

PPAP Capable

These Devices are Pb−Free

Related links