onsemi NTMYS7D3N04CL Type N-Channel MOSFET, 52 A, 40 V Enhancement, 4-Pin LFPAK NTMYS7D3N04CLTWG

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 30 units)*

$50.28

(exc. GST)

$55.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 - 720$1.676$50.28
750 - 1470$1.634$49.02
1500 +$1.609$48.27

*price indicative

Packaging Options:
RS Stock No.:
195-2525
Mfr. Part No.:
NTMYS7D3N04CLTWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

40V

Series

NTMYS7D3N04CL

Package Type

LFPAK

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

12mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

38W

Typical Gate Charge Qg @ Vgs

7nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

5mm

Height

1.15mm

Width

4.25 mm

Automotive Standard

No

Industrial Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance.

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low Capacitance to Minimize Driver Losses

LFPAK4 Package, Industry Standard

These Devices are Pb−Free

Related links