onsemi NTMYS7D3N04CL Type N-Channel MOSFET, 52 A, 40 V Enhancement, 4-Pin LFPAK
- RS Stock No.:
- 195-2524
- Mfr. Part No.:
- NTMYS7D3N04CLTWG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$3,087.00
(exc. GST)
$3,396.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.029 | $3,087.00 |
| 6000 - 9000 | $1.004 | $3,012.00 |
| 12000 + | $0.98 | $2,940.00 |
*price indicative
- RS Stock No.:
- 195-2524
- Mfr. Part No.:
- NTMYS7D3N04CLTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 52A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Series | NTMYS7D3N04CL | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 12mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 38W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Width | 4.25 mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 52A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Series NTMYS7D3N04CL | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 12mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 38W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Width 4.25 mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Automotive Standard No | ||
Industrial Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low Capacitance to Minimize Driver Losses
LFPAK4 Package, Industry Standard
These Devices are Pb−Free
Related links
- onsemi NTMYS7D3N04CL Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK NTMYS7D3N04CLTWG
- onsemi NVMYS7D3N04CL Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS7D3N04CL Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK NVMYS7D3N04CLTWG
- onsemi NVMYS1D3N04C Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- onsemi NTMYS025N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS3D3N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS025N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS021N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
