onsemi NTMYS011N04C Type N-Channel MOSFET, 35 A, 40 V Enhancement, 4-Pin LFPAK NTMYS011N04CTWG

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-2533
Mfr. Part No.:
NTMYS011N04CTWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

NTMYS011N04C

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

12mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

7.9nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

28W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

5mm

Height

1.15mm

Width

4.25 mm

Automotive Standard

No

Industrial Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance.

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

LFPAK4 Package, Industry Standard

These Devices are Pb−Free

Related links