onsemi NTMYS011N04C Type N-Channel MOSFET, 35 A, 40 V Enhancement, 4-Pin LFPAK
- RS Stock No.:
- 195-2532
- Mfr. Part No.:
- NTMYS011N04CTWG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$2,583.00
(exc. GST)
$2,841.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.861 | $2,583.00 |
| 6000 - 9000 | $0.839 | $2,517.00 |
| 12000 + | $0.826 | $2,478.00 |
*price indicative
- RS Stock No.:
- 195-2532
- Mfr. Part No.:
- NTMYS011N04CTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Series | NTMYS011N04C | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 12mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.9nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 28W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Width | 4.25 mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Series NTMYS011N04C | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 12mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.9nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 28W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Width 4.25 mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Industrial Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
LFPAK4 Package, Industry Standard
These Devices are Pb−Free
Related links
- onsemi NTMYS011N04C Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK NTMYS011N04CTWG
- onsemi NVMYS011N04C Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS011N04C Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK NVMYS011N04CTWG
- onsemi NVMYS1D3N04C Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- onsemi NTMYS025N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS025N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS021N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS014N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
