onsemi NVMJS1D5N04CL N-Channel MOSFET, 200 A, 40 V Enhancement, 8-Pin LFPAK NVMJS1D5N04CLTWG
- RS Stock No.:
- 195-2509
- Mfr. Part No.:
- NVMJS1D5N04CLTWG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$38.02
(exc. GST)
$41.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,960 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $1.901 | $38.02 |
| 760 - 1480 | $1.854 | $37.08 |
| 1500 + | $1.826 | $36.52 |
*price indicative
- RS Stock No.:
- 195-2509
- Mfr. Part No.:
- NVMJS1D5N04CLTWG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Series | NVMJS1D5N04CL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Series NVMJS1D5N04CL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi NVMJS1D5N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D5N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D5N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NTMJS1D5N04CLTWG
- onsemi NTMJS1D4N06CL Type N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK
- onsemi NVMJS2D5N06CL Type N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D6N06CL Type N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK
- onsemi NTMYS1D2N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D0N04C Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
