onsemi NVMJS1D5N04CL N-Channel MOSFET, 200 A, 40 V Enhancement, 8-Pin LFPAK
- RS Stock No.:
- 195-2508
- Mfr. Part No.:
- NVMJS1D5N04CLTWG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-2508
- Mfr. Part No.:
- NVMJS1D5N04CLTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Series | NVMJS1D5N04CL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 110W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Height | 1.15mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Series NVMJS1D5N04CL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 110W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Height 1.15mm | ||
Length 5mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 5x6mm flat lead, dual cool package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
LFPAK8 Package, Industry Standard
PPAP Capable
These Devices are Pb−Free
Related links
- onsemi NVMJS1D5N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NVMJS1D5N04CLTWG
- onsemi NTMJS1D5N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D5N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NTMJS1D5N04CLTWG
- onsemi NTMJS1D6N06CL Type N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK
- onsemi NTMYS1D2N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D4N06CL Type N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK
- onsemi NVMJS2D5N06CL Type N-Channel MOSFET 60 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS1D0N04C Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
