STMicroelectronics Single Mdmesh M6 1 N-Channel, 13 A, 600 V Enhancement, 3-Pin TO-220FP STF18N60M6
- RS Stock No.:
- 192-5002
- Mfr. Part No.:
- STF18N60M6
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 192-5002
- Mfr. Part No.:
- STF18N60M6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Configuration | Single | |
| Series | Mdmesh M6 | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Maximum Continuous Drain Current (Id) | 13 A | |
| Maximum Drain Source Voltage (Vds) | 600 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220FP | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.6 V | |
| Height | 16.4 mm | |
| Length | 10.4 mm | |
| Maximum Drain Source Resistance (Rds) | 280 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 25 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 25 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole, Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 16.8 nC | |
| Width | 4.6 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Configuration Single | ||
Series Mdmesh M6 | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Maximum Continuous Drain Current (Id) 13 A | ||
Maximum Drain Source Voltage (Vds) 600 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220FP | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.6 V | ||
Height 16.4 mm | ||
Length 10.4 mm | ||
Maximum Drain Source Resistance (Rds) 280 mΩ | ||
Maximum Gate Source Voltage (Vgs) 25 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 25 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole, Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 16.8 nC | ||
Width 4.6 mm | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics Single Mdmesh M6 1 Type N 13 A 3-Pin TO-220FP STF18N60M6
- STMicroelectronics Single MDmesh M2 1 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP7N60M2
- STMicroelectronics Single MDmesh M2 1 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB6N60M2
- STMicroelectronics Single MDmesh M2 1 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP18N65M2
- STMicroelectronics Single 1 Type N 2.5 A 8-Pin PowerFLAT STL4N80K5
- STMicroelectronics Single 1 Type N 25 A 3-Pin TO-220 STP26N65DM2
- STMicroelectronics Single FDmesh 1 Type N 51 A 3-Pin TO-247 STW55NM60ND
- Infineon Single OptiMOS 3 1 Type N 43 A 3-Pin TO-220FP IPA093N06N3GXKSA1
