STMicroelectronics N-Channel MOSFET, 7.5 A, 60 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 188-8296
- Mfr. Part No.:
- STS7NF60L
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,135.00
(exc. GST)
$3,447.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 28 September 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.254 | $3,135.00 |
| 5000 - 7500 | $1.231 | $3,077.50 |
| 10000 + | $1.204 | $3,010.00 |
*price indicative
- RS Stock No.:
- 188-8296
- Mfr. Part No.:
- STS7NF60L
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Length 5mm | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 STS7NF60L
- DiodesZetex ZXMN6A09G Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 ZXMN6A09GTA
- DiodesZetex ZXMN6A09G Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8JC5TB1
- STMicroelectronics STGAP2 Type N-Channel MOSFET 1700 V Enhancement, 8-Pin SO-8
- STMicroelectronics STGAP2 Type N-Channel MOSFET 1700 V Enhancement, 8-Pin SO-8 STGAP2SICSNC
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay SiDR626LDP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
