Vishay SQJA78EP N-Channel MOSFET, 72 A, 80 V Enhancement, 8-Pin SO-8 SQJA78EP-T1_GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
188-4919
Mfr. Part No.:
SQJA78EP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

72A

Maximum Drain Source Voltage Vds

80V

Package Type

SO-8

Series

SQJA78EP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

12mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

68W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

62nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.01mm

Standards/Approvals

No

Length

5mm

Width

4.47mm

Automotive Standard

AEC-Q101

Automotive N-Channel 80 V (D-S) 175 °C MOSFET.

TrenchFET® power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy