Vishay SQJA42EP N-Channel MOSFET, 20 A, 40 V Enhancement, 8-Pin SO-8 SQJA42EP-T1_GE3
- RS Stock No.:
- 188-4918
- Mfr. Part No.:
- SQJA42EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4918
- Mfr. Part No.:
- SQJA42EP-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | SQJA42EP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 27W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.47mm | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series SQJA42EP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 27W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.47mm | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Length 5mm | ||
Automotive Standard AEC-Q101 | ||
Automotive N-Channel 40 V (D-S) 175 °C MOSFET.
TrenchFET® power MOSFET
Related links
- Vishay SQJA42EP Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SQJA42EP-T1_GE3
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay SQJA38EP Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin SO-8 SI7288DP-T1-GE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay SQJ138EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SQJA38EP Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SQJA38EP-T1_GE3
