Vishay P-Channel MOSFET, 500 mA, 30 V, 3-Pin PowerPAK 0806 SiUD401ED-T1-GE3
- RS Stock No.:
- 188-4909
- Mfr. Part No.:
- SiUD401ED-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 188-4909
- Mfr. Part No.:
- SiUD401ED-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 500 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PowerPAK 0806 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.4V | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±12 V | |
| Typical Gate Charge @ Vgs | 1.3 nC @ 15 V | |
| Length | 0.8mm | |
| Number of Elements per Chip | 1 | |
| Width | 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.4mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 500 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PowerPAK 0806 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.4V | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±12 V | ||
Typical Gate Charge @ Vgs 1.3 nC @ 15 V | ||
Length 0.8mm | ||
Number of Elements per Chip 1 | ||
Width 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.4mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
P-Channel 30 V (D-S) MOSFET.
TrenchFET® Gen III p-channel power MOSFET
Ultra small 0.8 mm x 0.6 mm outline
Ultra thin 0.4 mm max. Height
Ultra small 0.8 mm x 0.6 mm outline
Ultra thin 0.4 mm max. Height
Related links
- Vishay P-Channel MOSFET 30 V, 3-Pin PowerPAK 0806 SiUD401ED-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISS27DN-T1-GE3
- Vishay Type P-Channel MOSFET 30 V, 6-Pin PowerPAK
- Vishay Si7121DN Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Si5419DU Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK ChipFET
- Vishay SiSH101DN Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS05DN Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
