Vishay SiSS92DN Type N-Channel MOSFET, 12.3 A, 250 V Enhancement, 8-Pin PowerPAK 1212

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$2,517.00

(exc. GST)

$2,769.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 - 3000$0.839$2,517.00
6000 - 9000$0.818$2,454.00
12000 +$0.805$2,415.00

*price indicative

RS Stock No.:
188-4908
Mfr. Part No.:
SiSS92DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

12.3A

Maximum Drain Source Voltage Vds

250V

Series

SiSS92DN

Package Type

PowerPAK 1212

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

10.4nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

65.8W

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

3.3 mm

Height

0.78mm

Length

3.3mm

Standards/Approvals

No

Automotive Standard

No

N-Channel 250 V (D-S) MOSFET.

TrenchFET® with ThunderFET technology optimizes balance of RDS(on), Qg, Qsw, and Qoss

Leadership RDS(on) and RDS-Coss FOM

Related links