Vishay SiS862ADN N-Channel MOSFET, 52 A, 60 V Enhancement, 8-Pin PowerPAK 1212 SIS862ADN-T1-GE3
- RS Stock No.:
- 188-4889
- Mfr. Part No.:
- SIS862ADN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4889
- Mfr. Part No.:
- SIS862ADN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 52A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SiS862ADN | |
| Package Type | PowerPAK 1212 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 19.8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 39W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.15mm | |
| Height | 1.07mm | |
| Width | 3.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 52A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SiS862ADN | ||
Package Type PowerPAK 1212 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 19.8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 39W | ||
Maximum Operating Temperature 150°C | ||
Length 3.15mm | ||
Height 1.07mm | ||
Width 3.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel 60 V (D-S) MOSFET
TrenchFET® Gen IV power MOSFET
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
Related links
- Vishay SiS862ADN Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SIS862ADN-T1-GE3
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS60DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
