onsemi BS170 1 N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 BS170-D27Z
- RS Stock No.:
- 186-8777
- Mfr. Part No.:
- BS170-D27Z
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.38
(exc. GST)
$21.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.775 | $19.38 |
| 500 - 975 | $0.764 | $19.10 |
| 1000 + | $0.742 | $18.55 |
*price indicative
- RS Stock No.:
- 186-8777
- Mfr. Part No.:
- BS170-D27Z
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-92 | |
| Series | BS170 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Maximum Power Dissipation Pd | 350mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.32mm | |
| Height | 5.2mm | |
| Width | 3.18mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-92 | ||
Series BS170 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Maximum Power Dissipation Pd 350mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.32mm | ||
Height 5.2mm | ||
Width 3.18mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
MOSFET, Small Signal, 500 mA, 60 V
Applications
This product is general usage and suitable for many different applications
Related links
- onsemi BS170 1 Type N-Channel MOSFET 60 V, 3-Pin TO-92
- onsemi BS170 1 Type N-Channel Small Signal MOSFET 60 V, 3-Pin TO-92
- onsemi BS170 1 Type N-Channel Small Signal MOSFET 60 V, 3-Pin TO-92 BS170-D75Z
- onsemi Single BS170 1 Type N-Channel Small Signal MOSFET 60 V N, 3-Pin TO-92 BS170-D26Z
- onsemi Single BS170 1 Type N-Channel Small Signal MOSFET 60 V N, 3-Pin TO-92
- onsemi BS170 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 BS170
- onsemi BS170 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- onsemi N-Channel NTTF 1 Type N-Channel MOSFET 40 V Enhancement, 12-Pin WQFN
