onsemi NVMTS0D6N04C Type N-Channel MOSFET, 533 A, 40 V Enhancement, 8-Pin DFN
- RS Stock No.:
- 186-1290
- Mfr. Part No.:
- NVMTS0D6N04CTXG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$24,525.00
(exc. GST)
$26,976.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $8.175 | $24,525.00 |
*price indicative
- RS Stock No.:
- 186-1290
- Mfr. Part No.:
- NVMTS0D6N04CTXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 533A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVMTS0D6N04C | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 480μΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 187nC | |
| Maximum Power Dissipation Pd | 245W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 533A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVMTS0D6N04C | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 480μΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 187nC | ||
Maximum Power Dissipation Pd 245W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
Automotive Power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (8x8 mm)
Low RDS(on)
Low QG and Capacitance
Wettable Flank Option
PPAP Capable
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Applications
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
End Products
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi NVMTS0D6N04C Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMTS0D6N04CTXG
- onsemi NTMTS0D6N04C Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi NTMTS0D6N04C Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NTMTS0D6N04CTXG
- onsemi Dual 2 Type N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi FDWS Type N-Channel MOSFET 100 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
