onsemi NVMTS0D4N04CL Type N-Channel MOSFET, 553.8 A, 40 V Enhancement, 8-Pin DFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$29,883.00

(exc. GST)

$32,871.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$9.961$29,883.00
6000 - 9000$9.712$29,136.00
12000 +$9.563$28,689.00

*price indicative

RS Stock No.:
186-1286
Mfr. Part No.:
NVMTS0D4N04CLTXG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

553.8A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN

Series

NVMTS0D4N04CL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

640μΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

244W

Typical Gate Charge Qg @ Vgs

163nC

Maximum Operating Temperature

175°C

Height

1.15mm

Length

8.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Non Compliant

Automotive Power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.

Small Footprint (8x8 mm)

Low RDS(on)

Low QG and Capacitance

Wettable Flank Option

PPAP Capable

Compact Design

Minimize Conduction Losses

Minimize Driver Losses

Enhanced Optical Inspection

Applications

Reverser Battery protection

Switching power supplies

Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)

End Products

Motor Control – EPS, Wipers, Fans, Seats, etc.

Load Switch – ECU, Chassis, Body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy