onsemi NVMTS0D4N04CL Type N-Channel MOSFET, 553.8 A, 40 V Enhancement, 8-Pin DFN NVMTS0D4N04CLTXG
- RS Stock No.:
- 186-1334
- Mfr. Part No.:
- NVMTS0D4N04CLTXG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$34.34
(exc. GST)
$37.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,432 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 748 | $17.17 | $34.34 |
| 750 - 1498 | $16.875 | $33.75 |
| 1500 + | $16.575 | $33.15 |
*price indicative
- RS Stock No.:
- 186-1334
- Mfr. Part No.:
- NVMTS0D4N04CLTXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 553.8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVMTS0D4N04CL | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 640μΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 244W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 163nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 8.1mm | |
| Width | 8 mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 553.8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVMTS0D4N04CL | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 640μΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 244W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 163nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 8.1mm | ||
Width 8 mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
Automotive Power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (8x8 mm)
Low RDS(on)
Low QG and Capacitance
Wettable Flank Option
PPAP Capable
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Applications
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
End Products
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi NVMTS0D4N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi FDWS Type N-Channel MOSFET 100 V Enhancement, 8-Pin DFN
- onsemi NTMTS0D6N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
