onsemi FPF2286 N-Channel MOSFET, 4 A Single, 6-Pin WLCSP
- RS Stock No.:
- 185-8012
- Mfr. Part No.:
- FPF2286UCX
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8012
- Mfr. Part No.:
- FPF2286UCX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Series | FPF2286 | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Channel Mode | Single | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.33mm | |
| Length | 930μm | |
| Height | 400μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Series FPF2286 | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Channel Mode Single | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.33mm | ||
Length 930μm | ||
Height 400μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
FPF2286 is an OVP with integrated low on-resistance single channel switch. The device contains an N-MOSFET that can operate over an input voltage range of 2.8V to 23V and can support a maximum continuous current of 4A. When the input voltage exceeds the over-voltage threshold, the internal FET is turned off immediately to prevent damage to the protected downstream components. FPF2286 is available in a small 6-bump WLCSP package and operate over the free-air temperature range of -40 °C to +85 °C
Over-voltage Protection Up to +28V
Internal Low RDS(on) NMOS Transistors: Typical 25mΩ
Programmable Over-voltage Lockout (OVLO) - Externally Adjustable via OVLO pin
Active-low enable pin (OVLO) for device
Super fast OVLO response time: Typical 40ns
Short circuit protection and auto-restart
Over Temperature Protection (Thermal Shutdown)
Robust ESD performance - 2kV Human Body Model (HBM) - 1kV Charged Device Model (CDM) - VIN tolerant to 35V residue-voltage during surge event
Applications
OVP for Vbus with low on-resistance
End Products
Mobile Phones
Media Tablets
Notebook
Related links
- onsemi FPF2286 Type N-Channel MOSFET 6-Pin WLCSP FPF2286UCX
- Nexperia PMCM4401VNE Type N-Channel MOSFET 12 V Enhancement, 4-Pin WLCSP
- Vishay Type N-Channel MOSFET 8 V, 4-Pin WLCSP
- onsemi Microphone, 6-Pin WLCSP
- onsemi Peripheral Controller 6-Pin WLCSP
- onsemi High Side 1 WLCSP
- onsemi High Side 1 WLCSP
- onsemi FPF1320UCX Peripheral Controller 6-Pin WLCSP
