ROHM R6012JNX N-Channel MOSFET, 12 A, 600 V Enhancement, 3-Pin TO-220FM R6012JNXC7G
- RS Stock No.:
- 185-1298
- Mfr. Part No.:
- R6012JNXC7G
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$38.66
(exc. GST)
$42.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 45 unit(s) shipping from 27 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $7.732 | $38.66 |
| 50 + | $7.432 | $37.16 |
*price indicative
- RS Stock No.:
- 185-1298
- Mfr. Part No.:
- R6012JNXC7G
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220FM | |
| Series | R6012JNX | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 390mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Power Dissipation Pd | 60W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Height | 16.27mm | |
| Length | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220FM | ||
Series R6012JNX | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 390mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Power Dissipation Pd 60W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Height 16.27mm | ||
Length 10.3mm | ||
Automotive Standard No | ||
Related links
- ROHM R6012JNX Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6012JNXC7G
- ROHM Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6020KNX
- ROHM Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6007ENX
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6038YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6061YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6049YNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6010YNXC7G
