ROHM R6050JNZ4C13 MOSFET, 50 A, 600 V N TO-247 R6050JNZ4C13
- RS Stock No.:
- 185-1288
- Mfr. Part No.:
- R6050JNZ4C13
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.86
(exc. GST)
$28.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.86 |
| 10 - 19 | $25.06 |
| 20 + | $23.52 |
*price indicative
- RS Stock No.:
- 185-1288
- Mfr. Part No.:
- R6050JNZ4C13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | R6050JNZ4C13 | |
| Channel Mode | N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series R6050JNZ4C13 | ||
Channel Mode N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- ROHM R6050JNZ4C13 MOSFET 600 V N TO-247 R6050JNZ4C13
- ROHM R6050JNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF R6050JNZC17
- ROHM R6050JNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF
- Infineon IPDQ60R010S7 Type N-Channel MOSFET 600 V N, 22-Pin HDSOP
- Infineon IPDQ60R010S7A Type N-Channel MOSFET 600 V N, 22-Pin HDSOP IPDQ60R010S7AXTMA1
- Infineon IPDQ60R010S7A Type N-Channel MOSFET 600 V N, 22-Pin HDSOP
- Infineon IPDQ60R010S7 Type N-Channel MOSFET 600 V N, 22-Pin HDSOP IPDQ60R010S7XTMA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247
