DiodesZetex DMP Type P-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SOT-23 DMP3125L-7

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$32.20

(exc. GST)

$35.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.322$32.20-
800 - 1400$0.314$31.402%
1500 +$0.309$30.904%

*price indicative

Packaging Options:
RS Stock No.:
182-7363
Mfr. Part No.:
DMP3125L-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

30V

Series

DMP

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

145mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.1nC

Maximum Power Dissipation Pd

1.2W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

1.4mm

Length

3mm

Standards/Approvals

No

Height

1mm

Automotive Standard

No

COO (Country of Origin):
CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low On-Resistance

Low Input Capacitance

Fast Switching Speed

Low Input/Output Leakage

Totally Lead-Free

Halogen and Antimony Free. “Green” Device

Applications

Boost Switch

Power Management Functions

Analog Switch

Load Switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy