DiodesZetex DMN2040U N-Channel MOSFET, 6 A, 20 V Enhancement, 3-Pin SOT-23 DMN2040U-7
- RS Stock No.:
- 182-6889
- Mfr. Part No.:
- DMN2040U-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$519.00
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.173 | $519.00 | - |
| 6000 - 9000 | $0.169 | $507.00 | 2% |
| 12000 + | $0.167 | $501.00 | 3% |
*price indicative
- RS Stock No.:
- 182-6889
- Mfr. Part No.:
- DMN2040U-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMN2040U | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 1.36W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMN2040U | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 1.36W | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMN2040U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2040U-7
- DiodesZetex DMN2040U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2040U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2055UQ-7
- DiodesZetex DMN2040U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2053UQ-7
- DiodesZetex DMN2040U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2053UQ-13
- Vishay SQ Rugged Type N-Channel TrenchFET Power MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay SQ Rugged Type N-Channel TrenchFET Power MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2310ES-T1_BE3
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
