Vishay MOSFET IRFD123PBF
- RS Stock No.:
- 180-8685
- Mfr. Part No.:
- IRFD123PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8685
- Mfr. Part No.:
- IRFD123PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
- COO (Country of Origin):
- PH
The Vishay IRFD123 is a N-channel power l MOSFET having drain to source(Vds) voltage of 100V.The gate to source voltage(VGS) is 20V. It is having HVMDIP package. It offers drain to source resistance (RDS.) 0.27ohms at 10VGS. Maximum drain current 1.3A.
Dynamic dV/dt rating
Repetitive avalanche rated
For automatic insertion
Related links
- Vishay MOSFET IRFD123PBF
- Vishay MOSFET IRFP340PBF
- Vishay MOSFET
- Vishay MOSFET IRFB9N65APBF
- Vishay MOSFET SI7143DP-T1-GE3
- Vishay IRL Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay Type P-Channel MOSFET -30 V Enhancement, 8-Pin SO-8 SI4155DY-T1-GE3
- Vishay SQJQ143EL P-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK (8x8L) SQJQ143EL-T1_GE3
