Vishay Single 1 N-Channel Power MOSFET, 7.9 A, 250 V TO-220FP IRFI644GPBF

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$137.70

(exc. GST)

$151.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 50$2.754$137.70-
100 - 150$2.685$134.252%
200 +$2.644$132.203%

*price indicative

RS Stock No.:
180-8325
Mfr. Part No.:
IRFI644GPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

7.9A

Maximum Drain Source Voltage Vds

250V

Package Type

TO-220FP

Maximum Drain Source Resistance Rds

0.28Ω

Typical Gate Charge Qg @ Vgs

68nC

Maximum Power Dissipation Pd

40W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Standards/Approvals

RoHS

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-220-3 package is a new age product with a drain-source voltage of 250V and maximum gate-source voltage of 20V. It has a drain-source resistance of 77mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 48W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Dynamic dV/dt rating

• Isolated package

• Lead (Pb) free component

• Low thermal resistance

• Operating temperature ranges between -55°C and 150°C

• Sink to lead creepage distance is 4.8 mm

Applications


• Battery chargers

• Inverters

• Power supplies

• Switching mode power supply (SMPS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy