Vishay Single TrenchFET Type P-Channel MOSFET, 18 A, 20 V, 8-Pin PowerPAK 1212-8 SIS407ADN-T1-GE3
- RS Stock No.:
- 180-7892
- Mfr. Part No.:
- SIS407ADN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$18.14
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 December 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.907 | $18.14 |
| 760 - 1480 | $0.884 | $17.68 |
| 1500 + | $0.87 | $17.40 |
*price indicative
- RS Stock No.:
- 180-7892
- Mfr. Part No.:
- SIS407ADN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerPAK 1212-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.009Ω | |
| Maximum Power Dissipation Pd | 39.1W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.61mm | |
| Standards/Approvals | RoHS | |
| Length | 3.61mm | |
| Height | 790μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerPAK 1212-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.009Ω | ||
Maximum Power Dissipation Pd 39.1W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Width 3.61mm | ||
Standards/Approvals RoHS | ||
Length 3.61mm | ||
Height 790μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
Features and Benefits
Applications
Related links
- Vishay Single TrenchFET Type P-Channel MOSFET 20 V, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Type P-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Type P-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8 SIS413DN-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 200 V, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Type P-Channel MOSFET 200 V, 8-Pin PowerPAK 1212-8 SI7119DN-T1-GE3
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Single Si7129DN 1 Type P 35 A 8-Pin PowerPAK 1212-8 SI7129DN-T1-GE3
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8 SIS415DNT-T1-GE3
