onsemi N-Channel MOSFET, 45 A, 40 V Enhancement, 4-Pin TO-252 NVD5C478NLT4G

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

$3,012.50

(exc. GST)

$3,313.75

(inc. GST)

RS Stock No.:
178-4401
Mfr. Part No.:
NVD5C478NLT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

7.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

30W

Typical Gate Charge Qg @ Vgs

92nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

6.22mm

Length

6.73mm

Standards/Approvals

No

Height

2.25mm

Automotive Standard

No

COO (Country of Origin):
VN
Automotive Power MOSFET in a DPAK package designed for compact and efficient designs and including high thermal performance.Suitable for automotive applications.

Features

Low on-resistance

High current capability

PPAP capable

Benefits

Minimal conduction losses

Robust load performance

Voltage overstress safeguard

Applications

Low Side Driver

High Side Driver

Motor drive

End Products

Automotive powertrain

Automotive HVAC motors

ABS pressure pumps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy