onsemi N-Channel MOSFET, 88 A, 40 V Enhancement, 4-Pin TO-252 NVD5C454NLT4G

This image is representative of the product range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
178-4292
Mfr. Part No.:
NVD5C454NLT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

88A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

3.9mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

21nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

56W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.22mm

Height

2.25mm

Length

6.73mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
VN
Automotive Power MOSFET in a DPAK package designed for compact and efficient designs and including high thermal performance.Suitable for automotive applications.

Features

Low on-resistance

High current capability

PPAP capable

Benefits

Minimal conduction losses

Robust load performance

Voltage overstress safeguard

Applications

Low Side Driver

High Side Driver

Motor drive

End Products

Automotive powertrain

Automotive HVAC motors

ABS pressure pumps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy