Vishay Dual TrenchFET 2 N-Channel MOSFET, 6 A, 60 V Enhancement, 8-Pin PowerPAK 1212 SQS966ENW-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $23.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

$30.38

(exc. GST)

$33.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$1.215$30.38-
750 - 1475$1.184$29.60$23.25
1500 +$1.166$29.15$73.50

*price indicative

Packaging Options:
RS Stock No.:
178-3851
Mfr. Part No.:
SQS966ENW-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

60V

Series

TrenchFET

Package Type

PowerPAK 1212

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

12.1nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

27.8W

Forward Voltage Vf

820mV

Minimum Operating Temperature

-55°C

Transistor Configuration

Dual

Maximum Operating Temperature

175°C

Length

3.15mm

Height

1.07mm

Width

3.15mm

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

RoHS Status: Exempt

COO (Country of Origin):
CN
TrenchFET® power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy