STMicroelectronics Single SD2931 N-Channel MOSFET, 20 A, 125 V Enhancement, 4-Pin M174 SD2931-10W
- RS Stock No.:
- 178-1388
- Mfr. Part No.:
- SD2931-10W
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 25 units)*
$2,683.90
(exc. GST)
$2,952.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 100 | $107.356 | $2,683.90 |
| 125 + | $96.62 | $2,415.50 |
*price indicative
- RS Stock No.:
- 178-1388
- Mfr. Part No.:
- SD2931-10W
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Operating Frequency | 230MHz | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Output Power | 150W | |
| Maximum Drain Source Voltage Vds | 125V | |
| Package Type | M174 | |
| Series | SD2931 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | 65°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 200°C | |
| Width | 24.89mm | |
| Standards/Approvals | No | |
| Length | 26.67mm | |
| Height | 4.11mm | |
| Typical Power Gain | 14dB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Operating Frequency 230MHz | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Output Power 150W | ||
Maximum Drain Source Voltage Vds 125V | ||
Package Type M174 | ||
Series SD2931 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature 65°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 200°C | ||
Width 24.89mm | ||
Standards/Approvals No | ||
Length 26.67mm | ||
Height 4.11mm | ||
Typical Power Gain 14dB | ||
Automotive Standard No | ||
RF MOSFET Transistors, STMicroelectronics
The Radio Frequency Transistors are LDMOS suitable for L-band satellite uplinks and DMOS power transistors in applications ranging from 1 MHz to 2 GHz.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics Single SD2931 Type N-Channel MOSFET 125 V Enhancement, 4-Pin M174 SD2931-10W
- STMicroelectronics Single RF2L Type N-Channel MOSFET 4-Pin B4E
- STMicroelectronics Single RF2L Type N-Channel MOSFET 4-Pin B4E RF2L16180CB4
- STMicroelectronics Single LdmoST Type N-Channel MOSFET 40 V Enhancement, 10-Pin PowerSO
- STMicroelectronics Single STripFET 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics Single RF2L Type N-Channel MOSFET 2-Pin B-2
- STMicroelectronics Single RF3L Type N-Channel MOSFET 5-Pin LBB
- STMicroelectronics Single 1 Type N 25 A 3-Pin TO-220 STP26N65DM2
