Vishay IRF710 N-Channel Power MOSFET, 1.2 A, 400 V Enhancement, 3-Pin TO-220AB IRF710PBF
- RS Stock No.:
- 178-0855
- Mfr. Part No.:
- IRF710PBF
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save $40.25
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$80.35
(exc. GST)
$88.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,150 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.607 | $80.35 | - |
| 250 + | $1.446 | $72.30 | $40.25 |
*price indicative
- RS Stock No.:
- 178-0855
- Mfr. Part No.:
- IRF710PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 1.2A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Series | IRF710 | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.6Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 36W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.01mm | |
| Length | 10.41mm | |
| Standards/Approvals | RoHS | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 1.2A | ||
Maximum Drain Source Voltage Vds 400V | ||
Series IRF710 | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.6Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 36W | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Height 9.01mm | ||
Length 10.41mm | ||
Standards/Approvals RoHS | ||
Width 4.7mm | ||
Automotive Standard No | ||
Vishay IRF710 Series Power MOSFET, 400V Drain Source Voltage, 36W Power Dissipation - IRF710PBF
Features and Benefits:
• 36W maximum dissipation supporting moderate power handling
• 3.6Ω on-resistance minimises conduction losses where currents are low
• 1.2A continuous drain current for sustained light-load operation
• 17nC typical gate charge for predictable switching performance
• ±20V gate tolerance allowing standard gate-drive voltages
Applications
• Ideal for inverter front-end and high-voltage regulators
• Used with discrete transistor stages in hobbyist and service repairs
• Can be used for snubber or clamp circuits in protection networks
• Suitable for through-hole prototypes and repair replacements
What thermal range can I expect during operation?
How should I mount it for effective heat dissipation?
What gate-drive considerations are necessary for switching?
Is this component suitable for automotive applications?
Related links
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220 IRF740PBF
- Vishay IRF Type N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB IRF720PBF
- Vishay IRF Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
