Vishay IRF740S N-Channel Power MOSFET, 10 A, 400 V Enhancement, 3-Pin TO-263 IRF740SPBF

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$142.10

(exc. GST)

$156.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$2.842$142.10-
250 +$2.558$127.909%

*price indicative

RS Stock No.:
178-0832
Mfr. Part No.:
IRF740SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

400V

Series

IRF740S

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

550mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

125W

Typical Gate Charge Qg @ Vgs

63nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

2V

Maximum Operating Temperature

150°C

Length

10.67mm

Width

9.65mm

Standards/Approvals

RoHS

Height

4.83mm

Automotive Standard

No

Vishay IRF740S Series Power MOSFET, 400V Drain Source Voltage, 10A Continuous Drain Current - IRF740SPBF


This power MOSFET is a high-voltage N-channel transistor designed for switching and power-conversion roles in surface-mount assemblies. It operates across a wide ambient range and is intended for applications requiring controlled gate drive and robust power handling while conforming to RoHS directives.

Features and Benefits:


• 400V drain-source rating enables high-voltage switching
• 10A continuous drain current supports substantial load currents
• 125W power-dissipation capability improves thermal headroom
• 550mΩ Rds(on) balances conduction losses and control simplicity
• 63nC typical gate charge allows predictable switching behaviour
• 20V maximum gate-source rating protects gate-drive design

Applications


• Suitable for switch-mode power supplies in industrial equipment
• Ideal for high-voltage motor-drive stages and inverters
• Used with isolated gate drivers in renewable-energy converters
• Can be used for DC-DC converters handling moderate currents
• Appropriate for power management on densely populated SMT boards

What temperature extremes can this device tolerate during operation?


It is specified to function from -55°C up to 150°C, covering typical commercial and extended-industrial ranges.

How does the package affect board-level assembly and thermal performance?


The TO-263 surface-mount package permits soldered thermal transfer to PCB copper planes and supports higher dissipation in compact SMT layouts.

What gate-drive constraints should designers observe to avoid damage?


The gate-source voltage must not exceed 20V to prevent gate-oxide stress and potential failure.

How many external connections does the device present for circuit integration?


It provides three pins consistent with standard single-channel MOSFET connections for drain, source and gate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy