Vishay IRFPG50 N-Channel Power MOSFET, 6.1 A, 1 kV Enhancement, 3-Pin TO-247AC IRFPG50PBF
- RS Stock No.:
- 178-0788
- Mfr. Part No.:
- IRFPG50PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$157.00
(exc. GST)
$172.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $6.28 | $157.00 |
| 125 + | $5.652 | $141.30 |
*price indicative
- RS Stock No.:
- 178-0788
- Mfr. Part No.:
- IRFPG50PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 6.1A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Package Type | TO-247AC | |
| Series | IRFPG50 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 190nC | |
| Forward Voltage Vf | 1.8V | |
| Maximum Power Dissipation Pd | 190W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Standards/Approvals | RoHS | |
| Width | 5.31mm | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 6.1A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Package Type TO-247AC | ||
Series IRFPG50 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 190nC | ||
Forward Voltage Vf 1.8V | ||
Maximum Power Dissipation Pd 190W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Standards/Approvals RoHS | ||
Width 5.31mm | ||
Height 20.7mm | ||
Automotive Standard No | ||
Vishay IRFPG50 Series Power MOSFET, 1000V Drain Source Voltage, 190W Power Dissipation - IRFPG50PBF
Features and Benefits:
• 6.1A continuous drain current supports moderate load currents
• 190W maximum dissipation allows sustained power handling
• 2Ω maximum Rds(on) simplifies gate drive and thermal design
• 190nC typical gate charge informs gate-drive energy budgeting
• 20V gate tolerance permits flexible gate drive margins
Applications
• Ideal for industrial motor drive front-ends
• Used for inverter and UPS switching stages
• Can be used for resistive load switching in test equipment
• Suitable for through-hole prototyping and repair scenarios
What package and mounting method does it use?
What thermal range is it rated to operate within?
How many pins are present and how does that affect layout?
What is the devices forward voltage and how does that impact switching losses?
Related links
- Vishay IRFP Type N-Channel MOSFET 1 kV Enhancement, 3-Pin TO-247 IRFPG50PBF
- Vishay IRFP Type N-Channel MOSFET 1 kV Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 1 kV Enhancement, 3-Pin TO-247 IRFPG40PBF
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
