Vishay IRFP N-Channel MOSFET, 23 A, 400 V Enhancement, 3-Pin TO-247 IRFP360LCPBF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-0782
Mfr. Part No.:
IRFP360LCPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-247

Series

IRFP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.8V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

280W

Typical Gate Charge Qg @ Vgs

110nC

Maximum Operating Temperature

150°C

Length

15.87mm

Width

5.31mm

Standards/Approvals

No

Height

20.7mm

Automotive Standard

No

N-Channel MOSFET, 300V to 400V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy