onsemi NTMFS6H801N N-Channel MOSFET, 157 A, 80 V Enhancement, 5-Pin DFN NTMFS6H801NT1G
- RS Stock No.:
- 172-8986
- Mfr. Part No.:
- NTMFS6H801NT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$25.63
(exc. GST)
$28.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,275 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $5.126 | $25.63 |
| 375 - 745 | $5.002 | $25.01 |
| 750 + | $4.924 | $24.62 |
*price indicative
- RS Stock No.:
- 172-8986
- Mfr. Part No.:
- NTMFS6H801NT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 157A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NTMFS6H801N | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 4.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 166W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Length | 6.1mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 157A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NTMFS6H801N | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 4.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 166W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Length 6.1mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Related links
- onsemi NTMFS6H801N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H801N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H801N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NVMFS6H801NT1G
- Texas Instruments NexFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin VSON CSD19502Q5BT
- Texas Instruments NexFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin VSON
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 80 V EnhancementS1X(S
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
