ROHM RQ5E025SN N-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SC-96 RQ5E025SNTL
- RS Stock No.:
- 171-9727
- Mfr. Part No.:
- RQ5E025SNTL
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$852.00
(exc. GST)
$936.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.284 | $852.00 |
| 6000 - 6000 | $0.27 | $810.00 |
| 9000 + | $0.259 | $777.00 |
*price indicative
- RS Stock No.:
- 171-9727
- Mfr. Part No.:
- RQ5E025SNTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | RQ5E025SN | |
| Package Type | SC-96 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 118mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series RQ5E025SN | ||
Package Type SC-96 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 118mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard No | ||
Related links
- ROHM RQ5E025SN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E025SNTL
- ROHM RQ5H030TN Type N-Channel MOSFET 45 V Enhancement, 3-Pin SC-96 RQ5H030TNTL
- ROHM RSR010N10 Type N-Channel MOSFET 100 V Enhancement, 3-Pin SC-96 RQ5P010SNTL
- ROHM RQ5L015SP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-96 RQ5L015SPTL
- ROHM RQ5A030AP Type P-Channel MOSFET 12 V Enhancement, 3-Pin SC-96 RQ5A030APTL
- ROHM RRR015P03 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E015RPTL
- ROHM RQ5C060BC Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-96 RQ5C060BCTCL
- ROHM RQ5E035AT Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E035ATTCL
