onsemi NVMFS5C673NL Type N-Channel MOSFET, 50 A, 60 V Enhancement, 5-Pin DFN NVMFS5C673NLWFAFT1G
- RS Stock No.:
- 171-8397
- Mfr. Part No.:
- NVMFS5C673NLWFAFT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 20 units)*
$41.36
(exc. GST)
$45.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 360 | $2.068 | $41.36 |
| 380 - 740 | $2.018 | $40.36 |
| 760 + | $1.987 | $39.74 |
*price indicative
- RS Stock No.:
- 171-8397
- Mfr. Part No.:
- NVMFS5C673NLWFAFT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Series | NVMFS5C673NL | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9.5nC | |
| Forward Voltage Vf | 0.9V | |
| Maximum Power Dissipation Pd | 46W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 5.1 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Series NVMFS5C673NL | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9.5nC | ||
Forward Voltage Vf 0.9V | ||
Maximum Power Dissipation Pd 46W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 6.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 5.1 mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. PPAP capable suitable for automotive applications.
Low RDS(on)
Minimize Conduction Losses
Low QG and Gate capacitance
Minimize Switching Losses
Industry standard 5x6mm package Industry
Compact Design and Standard footprint for direct drop-in
Best in-class FOM (RDS(ON) x QG)
Increased efficiency, lower power dissipation
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
a Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi NVMFS5C673NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS5C673NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS5C673NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NTMFS5C673NLT1G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS1D7N Type N-Channel MOSFET 30 V Enhancement, 5-Pin DFN
- onsemi NTMFS005N Type N-Channel MOSFET 100 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
