onsemi NTMFS5C673NL Type N-Channel MOSFET, 50 A, 60 V Enhancement, 5-Pin DFN

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1500 units)*

$459.00

(exc. GST)

$505.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 - 6000$0.306$459.00
7500 +$0.30$450.00

*price indicative

RS Stock No.:
163-0290
Mfr. Part No.:
NTMFS5C673NLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

60V

Package Type

DFN

Series

NTMFS5C673NL

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

13mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20 V

Typical Gate Charge Qg @ Vgs

9.5nC

Maximum Power Dissipation Pd

46W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

5.1mm

Height

1.05mm

Width

6.1 mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links