onsemi NTTFS4C02N N-Channel MOSFET, 29 A, 30 V Enhancement, 8-Pin WDFN
- RS Stock No.:
- 171-8365
- Mfr. Part No.:
- NTTFS4C02NTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-8365
- Mfr. Part No.:
- NTTFS4C02NTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | NTTFS4C02N | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 4.2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.15mm | |
| Width | 3.15mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series NTTFS4C02N | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 4.2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Length 3.15mm | ||
Width 3.15mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Automotive Standard No | ||
Power MOSFET 30V 170A 2.25 mOhm Single N−Channel μ8FL
Low RDS(on) to Minimize Conduction Losses
Low Capacitance to Minimize Driver Losses
Optimized Gate Charge to Minimize Switching Losses
These Devices are PbFree, Halogen Free/BFR Free
Applications
DCDC Converters
Power Load Switch
Notebook Battery Management
Related links
- onsemi NTTFS4C02N Type N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN NTTFS4C02NTAG
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 120 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
