Toshiba Type P-Channel MOSFET, 60 A, 40 V Enhancement, 3-Pin TO-252 TJ60S04M3L
- RS Stock No.:
- 171-2414
- Mfr. Part No.:
- TJ60S04M3L
- Brand:
- Toshiba
This image is representative of the product range
Add 4000 more to save $244.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$4,858.00
(exc. GST)
$5,344.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $2.429 | $4,858.00 | - |
| 4000 - 6000 | $2.368 | $4,736.00 | $244.00 |
| 8000 + | $2.332 | $4,664.00 | $776.00 |
*price indicative
- RS Stock No.:
- 171-2414
- Mfr. Part No.:
- TJ60S04M3L
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 125nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +10V | |
| Maximum Power Dissipation Pd | 90W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.5mm | |
| Width | 7mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 125nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +10V | ||
Maximum Power Dissipation Pd 90W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.5mm | ||
Width 7mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TJ60S04M3L
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TJ8S06M3L
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TJ15P04M3
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TK60S06K3L
