Toshiba Type P-Channel MOSFET, 15 A, 40 V Enhancement, 3-Pin TO-252 TJ15P04M3
- RS Stock No.:
- 171-2412
- Mfr. Part No.:
- TJ15P04M3
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2412
- Mfr. Part No.:
- TJ15P04M3
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 48mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 29W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.18mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 48mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 29W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 7.18mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Low drain-source on-resistance: RDS(ON) = 28 mΩ (typ.) (VGS = -10 V)
Low leakage current: IDSS = -10 μA (max) (VDS = -40 V)
Enhancement mode: Vth = -0.8 to -2.0 V (VDS = -10 V, ID = -0.1 mA)
Applications:
Motor Drivers
Power Management Switches
Related links
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TJ15P04M3
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TJ60S04M3L
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TJ8S06M3L
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 SPD15P10PLGBTMA1
- ROHM RD3G01BAT Type P-Channel MOSFET 40 V P, 3-Pin TO-252 RD3G01BATTL1
