Toshiba N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin TSON TPN2R304PL
- RS Stock No.:
- 171-2208
- Mfr. Part No.:
- TPN2R304PL
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$4,330.00
(exc. GST)
$4,765.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.866 | $4,330.00 |
| 10000 - 45000 | $0.849 | $4,245.00 |
| 50000 + | $0.764 | $3,820.00 |
*price indicative
- RS Stock No.:
- 171-2208
- Mfr. Part No.:
- TPN2R304PL
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Height | 850μm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Height 850μm | ||
Length 3.1mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
Related links
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN2R304PL
- Toshiba Type N-Channel MOSFET 60 V EnhancementL1Q(M
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN3R704PL
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 80 V EnhancementLQ(S
- Toshiba Single U-MOSVIII-H 1 Type N-Channel MOSFET EnhancementLQ(S
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TK100S04N1L
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
