Nexperia BUK9Y19 N-Channel MOSFET, 184 A, 55 V Enhancement, 5-Pin LFPAK BUK9Y19-55B,115

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$26.95

(exc. GST)

$29.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 1,450 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 350$1.078$26.95-
375 - 725$1.051$26.282%
750 +$1.034$25.854%

*price indicative

Packaging Options:
RS Stock No.:
170-5335
Mfr. Part No.:
BUK9Y19-55B,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

184A

Maximum Drain Source Voltage Vds

55V

Package Type

LFPAK

Series

BUK9Y19

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

85W

Typical Gate Charge Qg @ Vgs

18nC

Maximum Gate Source Voltage Vgs

15V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

5mm

Height

1.05mm

Width

4.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia Power Semiconductors can provide the answer to many automotive system power problems.

Suitable for thermally demanding environments due to 175°C rating Focus MOSFET applications Electric Power Steering Engine management Integrated starter generator Transmission Control Automotive Lighting Braking (ABS) Climate control

Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed for use in automotive critical applications.

low conduction losses due to low on-state resistance Suitable for logic level gate drive sources Suitable for thermally demanding environments due to 175 °C rating 12 V and 24 V loads Automotive systems General purpose power switching Motors, lamps and solenoids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy