onsemi NTMFS5H600NL Type N-Channel MOSFET, 250 A, 60 V Enhancement, 5-Pin DFN
- RS Stock No.:
- 170-3402
- Mfr. Part No.:
- NTMFS5H600NLT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1500 units)*
$3,585.00
(exc. GST)
$3,945.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $2.39 | $3,585.00 |
| 3000 - 4500 | $2.33 | $3,495.00 |
| 6000 + | $2.294 | $3,441.00 |
*price indicative
- RS Stock No.:
- 170-3402
- Mfr. Part No.:
- NTMFS5H600NLT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 250A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Series | NTMFS5H600NL | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 89nC | |
| Maximum Power Dissipation Pd | 160W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.1 mm | |
| Length | 6.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 250A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Series NTMFS5H600NL | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 89nC | ||
Maximum Power Dissipation Pd 160W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 5.1 mm | ||
Length 6.1mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTMFS5H600NL N-Channel MOSFET 60 V, 4 + Tab-Pin DFN NTMFS5H600NLT1G
- onsemi NVMFS5C404NL N-Channel MOSFET 40 V, 4 + Tab-Pin DFN NVMFS5C404NLAFT1G
- onsemi NVMFS5C604NL N-Channel MOSFET 60 V, 4 + Tab-Pin DFN NVMFS5C604NLAFT1G
- onsemi NVMFS5C404NL N-Channel MOSFET 40 V, 4 + Tab-Pin DFN NVMFS5C404NLWFAFT1G
- onsemi NTMFS5C430N N-Channel MOSFET 40 V, 4 + Tab-Pin DFN NTMFS5C430NT1G
- onsemi NTMFS5C404N N-Channel MOSFET 40 V, 4 + Tab-Pin DFN NTMFS5C404NT1G
- Nexperia PHPT60610PYX PNP Transistor -60 V SOT669
- Nexperia PHPT61003PYX PNP Transistor -100 V SOT669
