Infineon IRL3103PbF N-Channel MOSFET, 64 A, 30 V, 3 + Tab-Pin TO-220AB IRL3103PBF

Stock information currently inaccessible
RS Stock No.:
170-2241
Mfr. Part No.:
IRL3103PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

64 A

Maximum Drain Source Voltage

30 V

Series

IRL3103PbF

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3 + Tab

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

16 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Width

4.69mm

Length

10.54mm

Typical Gate Charge @ Vgs

33 nC @ 4.5 V

Height

15.24mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Non Compliant

The Infineon IRL3103 is the 30V single N-channel HEXFET power MOSFET in a TO-220AB package. The TO-220 package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts.

Dynamic dv/dt rating
175°C operating temperature
Fast switching
Fully avalanche rated
Lead-free

Related links